Part Details for FMAD1096 by Fairview Microwave Inc
Overview of FMAD1096 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9117
|
Newark | Rf Adapter, 4.3/10 Jack-4.3/10 Jack, Convert From Coax Type:4.3/10, Convert From Gender:Jack, Convert To Coax Type:4.3/10, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1096 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$149.0100 / $184.6200 | Buy Now |
DISTI #
5328-FMAD1096-ND
|
DigiKey | ADAPT JACK-JACK 4.3-10 1.08 VSWR Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$187.3100 | Buy Now |
DISTI #
75045285
|
RS | Low PIM 4.3-10 Female (Jack) to 4.3-10 Female (Jack) Adapter, Tri-Metal Plated | Fairview Microwave FMAD1096 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$142.0000 | RFQ |
|
Onlinecomponents.com | Low PIM 4.3-10 Female (Jack) to 4.3-10 Female (Jack) Adapter, Tri-Metal Plated Brass Body, 1.08 VSWR RoHS: Compliant | 0 |
|
$122.7400 / $154.0200 | Buy Now |
DISTI #
77726180
|
Verical | Low PIM 4.3-10 Female to 4.3-10 Female Adapter 4.3-10 female to 4.3-10 female adapter Min Qty: 1 Package Multiple: 1 | Americas - 49 |
|
$123.5300 / $141.9900 | Buy Now |
DISTI #
FMAD1096
|
Fairview Microwave | Key Specifications, Connector Series 1: 4.3-10, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 4.3-10, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM 4.3-10 Female (Jack) to 4.3-10 Female (Jack) Adapter, Tri-Metal Plated Brass Body, 1.08 VSWR, 4.3-10 adapter FMAD1096 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 4.3-10 to 4.3-10 adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 4.3-10 adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.08:1. 4.3-10 to 4.3-10 adapter is constructed with female gender on side 1 and female on side 2. FMAD1096 4.3-10 female to 4.3-10 female coaxial adapter from Fairview is a straight body style. This straight 4.3-10 connector adapter is an in-line RF adapter design. Fairview female 4.3-10 to female 4.3-10 adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 4.3-10 adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 4.3-10 coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 19 |
|
$129.2100 / $141.9900 | Buy Now |