Part Details for FMAD1102 by Fairview Microwave Inc
Overview of FMAD1102 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9123
|
Newark | Rf Adapter, Sma Plug-2.92Mm Jack, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.6100 / $285.8800 | Buy Now |
DISTI #
75045291
|
RS | Precision SMA Male (plug) to 2.92mm Female (Jack) Adapter, Passivated Stainless | Fairview Microwave FMAD1102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$237.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$212.0400 / $227.7500 | Buy Now | |
DISTI #
77723236
|
Verical | Precision SMA Male to 2.92mm Female Adapter with Passivated Stainless Steel Body Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$190.3900 / $237.9900 | Buy Now |
DISTI #
FMAD1102
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None. Precision SMA Male (plug) to 2.92mm Female (Jack) Adapter, Passivated Stainless Steel Body, High Temp, 1.2 VSWR, SMA adapter FMAD1102 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to 2.92mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMA to 2.92mm adapter is constructed with male gender on side 1 and female on side 2. FMAD1102 SMA male to 2.92mm female coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview male SMA to female 2.92mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 45 |
|
$190.3900 / $237.9900 | Buy Now |