Part Details for FMAD1116 by Fairview Microwave Inc
Overview of FMAD1116 by Fairview Microwave Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9133
|
Newark | Rf Adapter, R/A, Sma Plug-Sma Plug, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Plug, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave FMAD1116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$79.7500 / $98.8100 | Buy Now |
DISTI #
5328-FMAD1116-ND
|
DigiKey | ADAPT PLUG-PLUG SMA SS 1.3 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$86.1100 | Buy Now |
DISTI #
75045301
|
RS | RA SMA Male (Plug) to SMA Male (Plug) Adapter, Passivated Stainless Steel Body, | Fairview Microwave FMAD1116 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9900 | RFQ |
|
Onlinecomponents.com | RA SMA Male (Plug) to SMA Male (Plug) Adapter, Passivated Stainless Steel Body, 1.3 VSWR RoHS: Compliant | 0 |
|
$65.0000 / $82.4200 | Buy Now |
DISTI #
77723211
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm RA Panel Mount M/M Gold Min Qty: 2 Package Multiple: 1 | Americas - 121 |
|
$60.0300 / $75.9900 | Buy Now |
DISTI #
4378181
|
element14 Asia-Pacific | RF ADAPTER, R/A, SMA PLUG-SMA PLUG RoHS: Not Compliant Min Qty: 1 Container: Each | 5 |
|
$84.4031 / $98.2642 | Buy Now |
DISTI #
FMAD1116
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. RA SMA Male (Plug) to SMA Male (Plug) Adapter, Passivated Stainless Steel Body, 1.3 VSWR, SMA adapter FMAD1116 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. SMA to SMA adapter is constructed with male gender on side 1 and male on side 2. FMAD1116 SMA male to SMA male coaxial adapter from Fairview is a right angle body style. This right angle SMA connector adapter is a 90 degree right angle RF elbow adapter design. Fairview male SMA to male SMA adapter is part of over one million RF, microwave and millimeter wave components in stock. Our right angle SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 127 |
|
$65.3500 / $75.9900 | Buy Now |
DISTI #
4378181
|
Farnell | RF ADAPTER, R/A, SMA PLUG-SMA PLUG RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 5 |
|
$147.9605 / $183.3230 | Buy Now |