Part Details for FMAD1181 by Fairview Microwave Inc
Overview of FMAD1181 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMAD1181-ND
|
DigiKey | ADAPT JACK-PLUG 4.3-10 1.25 VSWR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.4800 | Buy Now |
DISTI #
75045346
|
RS | Low PIM QD 4.3-10 Female (Jack) to N Male (Plug) Adapter, Tri-Metal Plated Bras | Fairview Microwave FMAD1181 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1900 | RFQ |
|
Onlinecomponents.com | Low PIM QD 4.3-10 Female (Jack) to N Male (Plug) Adapter, Tri-Metal Plated Brass Body, High Temp, 1.25 VSWR RoHS: Compliant | 0 |
|
$41.4200 / $54.8300 | Buy Now |
DISTI #
FMAD1181
|
Fairview Microwave | Key Specifications, Connector Series 1: 4.3-10, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM QD 4.3-10 Female (Jack) to N Male (Plug) Adapter, Tri-Metal Plated Brass Body, High Temp, 1.25 VSWR, 4.3-10 adapter FMAD1181 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 4.3-10 to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 4.3-10 adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 4.3-10 to N adapter is constructed with female gender on side 1 and male on side 2. FMAD1181 4.3-10 female to N male coaxial adapter from Fairview is a straight body style. This straight 4.3-10 connector adapter is an in-line RF adapter design. Fairview female 4.3-10 to male N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 4.3-10 adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 4.3-10 and N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 5 |
|
$43.4100 / $47.1900 | Buy Now |