Part Details for FMAD1214 by Fairview Microwave Inc
Overview of FMAD1214 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9188
|
Newark | Rf Adapter, 1.85Mm Jack-2.92Mm Plug, Convert From Coax Type:1.85Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm |Fairview Microwave FMAD1214 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.5900 / $538.6700 | Buy Now |
DISTI #
5328-FMAD1214-ND
|
DigiKey | ADAPT JACK-PLUG 1.85MM SS 1.25 V Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$445.9400 | Buy Now |
DISTI #
75045366
|
RS | Miter RA 1.85mm Female to 2.92mm Male Adapter with Passivated Stainless Steel Bo | Fairview Microwave FMAD1214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$445.9900 | RFQ |
|
Onlinecomponents.com | Miter RA 1.85mm Female to 2.92mm Male Adapter with Passivated Stainless Steel Body RoHS: Compliant | 0 |
|
$397.3700 / $420.5900 | Buy Now |
DISTI #
77723185
|
Verical | FMAD1214 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$356.7900 / $445.9900 | Buy Now |
DISTI #
FMAD1214
|
Fairview Microwave | Key Specifications, Connector Series 1: 1.85mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Miter Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Miter RA 1.85mm Female to 2.92mm Male Adapter with Passivated Stainless Steel Body, 1.85mm adapter FMAD1214 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 1.85mm to 2.92mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 1.85mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 1.85mm to 2.92mm adapter is constructed with female gender on side 1 and male on side 2. FMAD1214 1.85mm female to 2.92mm male coaxial adapter from Fairview is a miter right angle body style. This miter right angle 1.85mm. Fairview female 1.85mm to male 2.92mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our miter right angle 1.85mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 1.85mm and 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 6 |
|
$356.7900 / $445.9900 | Buy Now |