Part Details for FMAD1265 by Fairview Microwave Inc
Overview of FMAD1265 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9222
|
Newark | Rf Adapter, F Jack-F Jack, 75Ohm, Convert From Coax Type:F, Convert From Gender:Jack, Convert To Coax Type:F, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave FMAD1265 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $16.8800 | Buy Now |
DISTI #
5328-FMAD1265-ND
|
DigiKey | ADAPT JACK-JACK TYPE F Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.8200 | Buy Now |
DISTI #
75045395
|
RS | IP68 Waterproof F Adapter | Fairview Microwave FMAD1265 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7900 | RFQ |
|
Onlinecomponents.com | Waterproof IP68 F Female to F Female Bulkhead Adapter, with Copper Body | 0 |
|
$9.4700 / $12.5300 | Buy Now |
DISTI #
77723486
|
Verical | FMAD1265 Min Qty: 9 Package Multiple: 1 | Americas - 299 |
|
$8.5200 / $10.7900 | Buy Now |
DISTI #
FMAD1265
|
Fairview Microwave | Key Specifications, Connector Series 1: F, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Copper, Connector Body Plating 1: Tin, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Copper, Connector Body Plating 2: Tin, Ingress Protection: IP68. Waterproof IP68 F Female to F Female Bulkhead Adapter, with Copper Body, F adapter FMAD1265 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our F to F adapter is a coaxial adapter design with a 75 Ohm impedance. This 75 Ohm F adapter is manufactured to precise RF adapter specifications. F to F adapter is constructed with female gender on side 1 and female on side 2. FMAD1265 F female to F female coaxial adapter from Fairview is a straight body style. This straight F connector adapter is an in-line RF adapter design. Fairview female F to female F adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight F adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build F coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 299 |
|
$9.2800 / $10.7900 | Buy Now |