Part Details for FMAD1268 by Fairview Microwave Inc
Overview of FMAD1268 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9224
|
Newark | Rf Adapter, 2.2/5 Plug-2.2/5 Plug, Convert From Coax Type:2.2/5, Convert From Gender:Plug, Convert To Coax Type:2.2/5, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave FMAD1268 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2600 / $61.3600 | Buy Now |
DISTI #
5328-FMAD1268-ND
|
DigiKey | ADAPT PLUG-PLUG 2.2-5 1.25 VSWR Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.4800 | Buy Now |
DISTI #
75045397
|
RS | 2.2-5 Male to 2.2-5 Male Adapter, Low PIM | Fairview Microwave FMAD1268 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1900 | RFQ |
|
Onlinecomponents.com | 2.2-5 Male to 2.2-5 Male Adapter, Low PIM RoHS: Compliant | 0 |
|
$41.4200 / $54.8300 | Buy Now |
DISTI #
FMAD1268
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.2-5, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.2-5, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. 2.2-5 Male to 2.2-5 Male Adapter, Low PIM, 2.2-5 adapter FMAD1268 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.2-5 to 2.2-5 adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.2-5 adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 2.2-5 to 2.2-5 adapter is constructed with male gender on side 1 and male on side 2. FMAD1268 2.2-5 male to 2.2-5 male coaxial adapter from Fairview is a straight body style. This straight 2.2-5 connector adapter is an in-line RF adapter design. Fairview male 2.2-5 to male 2.2-5 adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 2.2-5 adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 2.2-5 coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 44 |
|
$40.5800 / $47.1900 | Buy Now |