Part Details for FMAD1276 by Fairview Microwave Inc
Overview of FMAD1276 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9232
|
Newark | Rf Adapter, 1.85Mm Plug-1.85Mm Jack, Convert From Coax Type:1.85Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:1.85Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm |Fairview Microwave FMAD1276 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$875.2300 / $1,004.4600 | Buy Now |
DISTI #
5328-FMAD1276-ND
|
DigiKey | ADAPT PLUG-JACK 1.85MM SS 1.35 V Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$860.2500 | Buy Now |
DISTI #
75045405
|
RS | RA 1.85mm Male to 1.85mm Female Adapter with Passivated Stainless Steel Body | Fairview Microwave FMAD1276 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$890.0000 | RFQ |
|
Onlinecomponents.com | RA 1.85mm Male to 1.85mm Female Adapter with Passivated Stainless Steel Body RoHS: Compliant | 0 |
|
$781.0900 / $827.2500 | Buy Now |
DISTI #
77724095
|
Verical | FMAD1276 Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$890.0000 | Buy Now |
DISTI #
77721790
|
Verical | FMAD1276 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$890.0000 | Buy Now |
DISTI #
FMAD1276
|
Fairview Microwave | Key Specifications, Connector Series 1: 1.85mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 67 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. RA 1.85mm Male to 1.85mm Female Adapter with Passivated Stainless Steel Body, 1.85mm adapter FMAD1276 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 1.85mm to 1.85mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 1.85mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.35:1. 1.85mm to 1.85mm adapter is constructed with male gender on side 1 and female on side 2. FMAD1276 1.85mm male to 1.85mm female coaxial adapter from Fairview is a right angle body style. This right angle 1.85mm connector adapter is a 90 degree right angle RF elbow adapter design. Fairview male 1.85mm to female 1.85mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our right angle 1.85mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 22 |
|
$765.4000 / $890.0000 | Buy Now |