Part Details for FMAD1289 by Fairview Microwave Inc
Overview of FMAD1289 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9245
|
Newark | Rf Adapter, Ssma Plug-Bnc Plug, 50 Ohm, Convert From Coax Type:Ssma, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1289 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.3900 / $192.1800 | Buy Now |
DISTI #
5328-FMAD1289-ND
|
DigiKey | ADAPT PLUG-PLUG SSMA Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$159.9700 | Buy Now |
DISTI #
75045418
|
RS | SSMA Male to BNC Male Adapter | Fairview Microwave FMAD1289 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$159.9900 | RFQ |
|
Onlinecomponents.com | SSMA Male to BNC Male Adapter RoHS: Compliant | 0 |
|
$142.5500 / $153.1100 | Buy Now |
DISTI #
77721792
|
Verical | FMAD1289 Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$127.9900 / $159.9900 | Buy Now |
DISTI #
FMAD1289
|
Fairview Microwave | Key Specifications, Connector Series 1: SSMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SSMA Male to BNC Male Adapter, SSMA adapter FMAD1289 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SSMA to BNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SSMA adapter is manufactured to precise RF adapter specifications. SSMA to BNC adapter is constructed with male gender on side 1 and male on side 2. FMAD1289 SSMA male to BNC male coaxial adapter from Fairview is a straight body style. This straight SSMA connector adapter is an in-line RF adapter design. Fairview male SSMA to male BNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SSMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SSMA and BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 22 |
|
$143.9900 / $159.9900 | Buy Now |