Part Details for FMAD1296 by Fairview Microwave Inc
Overview of FMAD1296 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9249
|
Newark | Rf Adapter, C Plug-C Plug, 50 Ohm, Convert From Coax Type:C, Convert From Gender:Plug, Convert To Coax Type:C, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave FMAD1296 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$156.3500 / $193.7200 | Buy Now |
DISTI #
5328-FMAD1296-ND
|
DigiKey | ADAPT PLUG-PLUG TYPE C Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$195.6000 | Buy Now |
DISTI #
75045422
|
RS | C Male to C Male Adapter | Fairview Microwave FMAD1296 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$149.0000 | RFQ |
|
Onlinecomponents.com | C Male to C Male Adapter RoHS: Compliant | 0 |
|
$128.7900 / $161.6100 | Buy Now |
DISTI #
77721778
|
Verical | FMAD1296 Min Qty: 1 Package Multiple: 1 | Americas - 49 |
|
$117.7000 / $148.9900 | Buy Now |
DISTI #
FMAD1296
|
Fairview Microwave | Key Specifications, Connector Series 1: C, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. C Male to C Male Adapter, C adapter FMAD1296 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our C to C adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm C adapter is manufactured to precise RF adapter specifications. C to C adapter is constructed with male gender on side 1 and male on side 2. FMAD1296 C male to C male coaxial adapter from Fairview is a straight body style. This straight C connector adapter is an in-line RF adapter design. Fairview male C to male C adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight C adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build C coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 49 |
|
$128.1300 / $148.9900 | Buy Now |