Part Details for FMAD1299 by Fairview Microwave Inc
Overview of FMAD1299 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9251
|
Newark | Rf Adapter, Ssma Jack-N Jack, 50 Ohm, Convert From Coax Type:Ssma, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave FMAD1299 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$110.1800 / $136.5100 | Buy Now |
DISTI #
5328-FMAD1299-ND
|
DigiKey | ADAPT JACK-JACK SSMA Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$142.7400 | Buy Now |
DISTI #
75045424
|
RS | SSMA Female to N Female Adapter | Fairview Microwave FMAD1299 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$105.0000 | RFQ |
|
Onlinecomponents.com | SSMA Female to N Female Adapter RoHS: Compliant | 0 |
|
$89.8100 / $113.8800 | Buy Now |
DISTI #
FMAD1299
|
Fairview Microwave | Key Specifications, Connector Series 1: SSMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SSMA Female to N Female Adapter, SSMA adapter FMAD1299 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SSMA to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SSMA adapter is manufactured to precise RF adapter specifications. SSMA to N adapter is constructed with female gender on side 1 and female on side 2. FMAD1299 SSMA female to N female coaxial adapter from Fairview is a straight body style. This straight SSMA connector adapter is an in-line RF adapter design. Fairview female SSMA to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SSMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SSMA and N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 24 |
|
$90.2900 / $104.9900 | Buy Now |