Part Details for FMAD1302 by Fairview Microwave Inc
Overview of FMAD1302 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9254
|
Newark | Rf Adapter, N Jack-Mcx Plug, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Mcx, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave FMAD1302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.4600 / $170.3200 | Buy Now |
DISTI #
5328-FMAD1302-ND
|
DigiKey | ADAPT JACK-PLUG TYPE N Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$148.4300 | Buy Now |
DISTI #
75045427
|
RS | N Female to MCX Plug Adapter | Fairview Microwave FMAD1302 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$130.9900 | RFQ |
|
Onlinecomponents.com | N Female to MCX Plug Adapter RoHS: Compliant | 0 |
|
$113.2300 / $142.0800 | Buy Now |
DISTI #
FMAD1302
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Female to MCX Plug Adapter, N adapter FMAD1302 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to MCX adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications. N to MCX adapter is constructed with female gender on side 1 and plug on side 2. FMAD1302 N female to MCX plug coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to plug MCX adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and MCX coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 25 |
|
$119.2000 / $130.9900 | Buy Now |