Part Details for FMAD1305 by Fairview Microwave Inc
Overview of FMAD1305 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9257
|
Newark | Rf Adapter, Sma Jack-Mmcx Plug, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Mmcx, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.5800 / $146.9100 | Buy Now |
DISTI #
5328-FMAD1305-ND
|
DigiKey | ADAPT JACK-PLUG SMA Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$128.0400 | Buy Now |
DISTI #
75045430
|
RS | SMA Female to MMCX Plug Adapter | Fairview Microwave FMAD1305 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$112.9900 | RFQ |
|
Onlinecomponents.com | SMA Female to MMCX Plug Adapter RoHS: Compliant | 0 |
|
$96.6500 / $122.5600 | Buy Now |
DISTI #
FMAD1305
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MMCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Female to MMCX Plug Adapter, SMA adapter FMAD1305 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to MMCX adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications. SMA to MMCX adapter is constructed with female gender on side 1 and plug on side 2. FMAD1305 SMA female to MMCX plug coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to plug MMCX adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and MMCX coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 249 |
|
$97.1700 / $112.9900 | Buy Now |