Part Details for FMAD1308 by Fairview Microwave Inc
Overview of FMAD1308 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9260
|
Newark | Rf Adapter, Mmcx Plug-Mmcx Jack, 50 Ohm, Convert From Coax Type:Mmcx, Convert From Gender:Plug, Convert To Coax Type:Mmcx, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1308 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.9700 / $157.3200 | Buy Now |
DISTI #
5328-FMAD1308-ND
|
DigiKey | ADAPT PLUG-JACK MMCX Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$137.1000 | Buy Now |
DISTI #
75045433
|
RS | MMCX Plug to MMCX Jack Adapter | Fairview Microwave FMAD1308 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$120.9900 | RFQ |
|
Onlinecomponents.com | MMCX Plug to MMCX Jack Adapter RoHS: Compliant | 0 |
|
$103.5000 / $131.2400 | Buy Now |
DISTI #
FMAD1308
|
Fairview Microwave | Key Specifications, Connector Series 1: MMCX, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MMCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. MMCX Plug to MMCX Jack Adapter, MMCX adapter FMAD1308 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our MMCX to MMCX adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm MMCX adapter is manufactured to precise RF adapter specifications. MMCX to MMCX adapter is constructed with plug gender on side 1 and jack on side 2. FMAD1308 MMCX plug to MMCX jack coaxial adapter from Fairview is a straight body style. This straight MMCX connector adapter is an in-line RF adapter design. Fairview plug MMCX to jack MMCX adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight MMCX adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build MMCX coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 92 |
|
$104.0500 / $120.9900 | Buy Now |