Part Details for FMAD1309 by Fairview Microwave Inc
Overview of FMAD1309 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9261
|
Newark | Rf Adapter, Tnc Jack-Mcx Jack, 50 Ohm, Convert From Coax Type:Tnc, Convert From Gender:Jack, Convert To Coax Type:Mcx, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1309 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.0700 / $159.9200 | Buy Now |
DISTI #
5328-FMAD1309-ND
|
DigiKey | ADAPT JACK-JACK TNC Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$139.3700 | Buy Now |
DISTI #
75045434
|
RS | TNC Female to MCX Jack Bulkhead Mount Adapter, 1.163 inch Overall Length | Fairview Microwave FMAD1309 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$122.9900 | RFQ |
|
Onlinecomponents.com | TNC Female to MCX Jack Bulkhead Mount Adapter, 1.163 inch Overall Length RoHS: Compliant | 0 |
|
$106.3200 / $133.4100 | Buy Now |
DISTI #
FMAD1309
|
Fairview Microwave | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. TNC Female to MCX Jack Bulkhead Mount Adapter, 1.163 inch Overall Length, TNC adapter FMAD1309 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our TNC to MCX adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm TNC adapter is manufactured to precise RF adapter specifications. TNC to MCX adapter is constructed with female gender on side 1 and jack on side 2. FMAD1309 TNC female to MCX jack coaxial adapter from Fairview is a straight body style. This straight TNC connector adapter is an in-line RF adapter design. Fairview female TNC to jack MCX adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight TNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build TNC and MCX coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 400 |
|
$105.7700 / $122.9900 | Buy Now |