There are no models available for this part yet.
Overview of FMAD1344 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMAD1344 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK9288
|
Newark | Rf Adapter, 2.92Mm Jack-2.92Mm Jack, Convert From Coax Type:2.92Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm |Fairview Microwave FMAD1344 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$371.3400 / $450.5600 | Buy Now | |
DISTI #
75045461
|
RS | Hermetic Seal 2.92mm Female to 2.92mm Female Adapter MIL-STD-202, Method 206 | Fairview Microwave FMAD1344 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$375.0900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$333.1900 / $358.9600 | Buy Now | ||
DISTI #
FMAD1344
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. Hermetically Sealed 2.92mm Female to 2.92mm Female Bulkhead Adapter 40GHz VSWR1.35, MIL-STD-348B, 2.92mmadapter FMAD1344 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our hermetically sealed threaded 2.92mm to threaded 2.92mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.92mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.35:1. This threaded 2.92mm to threaded 2.92mm adapter is constructed with female gender on side 1 and female gender on side 2. FMAD1344 2.92mm female to 2.92mm female coaxial adapter from Fairview Microwave has a straight body style. This straight 2.92mm connector adapter is an in-line RF adapter design. Additionally, RF adapters can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our MIL-STD-202, Method 206 in-series connection type RF adapter operates to 40 GHz, makes connections in tight spaces easier. The stainless steel RF adapter can be used to make connections between two connector types that would not otherwise mate. This 2.92mm adapter is constructed from beryllium copper contact with gold contact plating. The Fairview Microwave's FMAD1344 in-series RF adapter has a passivated connector plating and operates at a temperature range of -10 to 165 degrees C.This hermetically sealed RF adapter has a maximum insertion loss of 0.5 dB and prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. Fairview Microwave 2.92mm female to 2.92mm female adapter is part of over one million RF microwave and millimeter wave components in stock. Our straight 2.92mm adapter is ready for same business day purchase and shipping worldwide. We also stock and/or custom build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 11 |
|
$352.5800 / $375.0900 | Buy Now |