Part Details for FMAD1349 by Fairview Microwave Inc
Overview of FMAD1349 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9292
|
Newark | Rf Adapter, N Jack-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave FMAD1349 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$182.9500 / $221.9700 | Buy Now |
DISTI #
5328-FMAD1349-ND
|
DigiKey | ADAPT JACK-JACK TYPE N 1.35 VSWR Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$237.4800 | Buy Now |
DISTI #
75045465
|
RS | Hermetically Sealed N Female to N Female Bulkhead Adapter MIL-STD-202, Method 2 | Fairview Microwave FMAD1349 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$184.7900 | RFQ |
|
Onlinecomponents.com | Hermetically Sealed N Female to N Female Bulkhead Adapter MIL-STD-202, Method 206 18GHz VSWR1.35, MIL-STD 348B RoHS: Compliant | 0 |
|
$164.6500 / $176.8400 | Buy Now |
DISTI #
77723435
|
Verical | FMAD1349 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$166.3100 / $184.7900 | Buy Now |
DISTI #
FMAD1349
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Hermetically Sealed N Female to N Female Bulkhead Adapter MIL-STD-202, Method 206 18GHz VSWR1.35, MIL-STD 348B, Nadapter FMAD1349 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our hermetically sealed threaded N to threaded N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.35:1. This threaded N to threaded N adapter is constructed with female gender on side 1 and female gender on side 2. FMAD1349 N female to N female coaxial adapter from Fairview Microwave has a straight body style. This straight N connector adapter is an in-line RF adapter design. Additionally, RF adapters can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our MIL-STD-202, Method 206 in-series connection type RF adapter operates to 18 GHz, makes connections in tight spaces easier. The brass RF adapter can be used to make connections between two connector types that would not otherwise mate. This N adapter is constructed from beryllium copper contact with gold contact plating. The Fairview Microwave's FMAD1349 in-series RF adapter has a tri-metal connector plating and operates at a temperature range of -65 to 165 degrees C.This hermetically sealed RF adapter has a maximum insertion loss of 0.21 dB and prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. Fairview Microwave N female to N female adapter is part of over one million RF microwave and millimeter wave components in stock. Our straight N adapter is ready for same business day purchase and shipping worldwide. We also stock and/or custom build N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$173.7000 / $184.7900 | Buy Now |