Part Details for FMAD1359 by Fairview Microwave Inc
Overview of FMAD1359 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9301
|
Newark | Rf Adapter, Sma Jack-Sma Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1359 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$68.2700 / $78.6500 | Buy Now |
DISTI #
5328-FMAD1359-ND
|
DigiKey | ADAPT JACK-JACK SMA 1.2 VSWR Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.5400 | Buy Now |
DISTI #
75045474
|
RS | Hermetically Sealed SMA Female to SMA Female Bulkhead Adapter MIL-STD-202, Meth | Fairview Microwave FMAD1359 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5000 | RFQ |
|
Onlinecomponents.com | Hermetically Sealed SMA Female to SMA Female Bulkhead Adapter MIL-STD-202, Method 206 18GHz VSWR1.2, MIL-STD 348B RoHS: Compliant | 0 |
|
$53.0800 / $70.2700 | Buy Now |
DISTI #
FMAD1359
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Gold, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Brass, Connector Body Plating 2: Gold. Hermetically Sealed SMA Female to SMA Female Bulkhead Adapter MIL-STD-202, Method 206 18GHz VSWR1.2, MIL-STD 348B, SMAadapter FMAD1359 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our hermetically sealed threaded SMA to threaded SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. This threaded SMA to threaded SMA adapter is constructed with female gender on side 1 and female gender on side 2. FMAD1359 SMA female to SMA female coaxial adapter from Fairview Microwave has a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Additionally, RF adapters can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our MIL-STD-202, Method 206 in-series connection type RF adapter operates to 18 GHz, makes connections in tight spaces easier. The brass RF adapter can be used to make connections between two connector types that would not otherwise mate. This SMA adapter is constructed from beryllium copper contact with gold contact plating. The Fairview Microwave's FMAD1359 in-series RF adapter has a gold connector plating and operates at a temperature range of -65 to 165 degrees C.This hermetically sealed RF adapter has a maximum insertion loss of 0.16 dB and prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. Fairview Microwave SMA female to SMA female adapter is part of over one million RF microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same business day purchase and shipping worldwide. We also stock and/or custom build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$56.2600 / $60.4900 | Buy Now |