Part Details for FMAD1591 by Fairview Microwave Inc
Overview of FMAD1591 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMAD1591-ND
|
DigiKey | ADAPT PLUG-JACK 2.92MM 1.15 VSWR Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$360.7500 | Buy Now |
DISTI #
75045512
|
RS | RF Adapter, 45 Degree Angle 2.92mm plug to 2.92mm jack 40GHz VSWR1.15 | Fairview Microwave FMAD1591 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$360.7900 | RFQ |
|
Onlinecomponents.com | RF Adapter, 45 Degree Angle 2.92mm plug to 2.92mm jack 40GHz VSWR1.15 RoHS: Compliant | 0 |
|
$320.4800 / $345.2700 | Buy Now |
DISTI #
FMAD1591
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: 45 Degree, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. RF Adapter, 45 Degree Angle 2.92mm plug to 2.92mm jack 40GHz VSWR1.15, 2.92mm adapter FMAD1591 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.92mm to 2.92mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.92mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.15:1. 2.92mm to 2.92mm adapter is constructed with male gender on side 1 and female on side 2. FMAD1591 2.92mm male to 2.92mm female coaxial adapter from Fairview is a 45 degree body style. This 45 degree 2.92mm. Fairview male 2.92mm to female 2.92mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our 45 degree 2.92mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 11 |
|
$335.5300 / $360.7900 | Buy Now |