Part Details for FMAD1676 by Fairview Microwave Inc
Overview of FMAD1676 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9408
|
Newark | Rf Adapter, 3.5Mm Jack-2.4Mm Plug, Convert From Coax Type:3.5Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:2.4Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1676 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.0100 / $208.7000 | Buy Now |
DISTI #
5328-FMAD1676-ND
|
DigiKey | ADAPT JACK-PLUG 3.5MM SS 1.25 VS Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$173.7300 | Buy Now |
DISTI #
75045584
|
RS | High Temperature Adapter 3.5mm Female to 2.4mm Male Adapter MIL-STD-202, Method | Fairview Microwave FMAD1676 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$173.7400 | RFQ |
|
Onlinecomponents.com | High Temperature Adapter 3.5mm Female to 2.4mm Male, 34.5GHz VSWR1.25, MIL-STD 348B with Stainless Steel Body RoHS: Compliant | 0 |
|
$154.8000 / $166.2700 | Buy Now |
DISTI #
77724229
|
Verical | FMAD1676 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$137.2500 / $173.7400 | Buy Now |
DISTI #
FMAD1676
|
Fairview Microwave | Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34.5 GHz, Adapter Body Style: Straight, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. High Temperature Adapter 3.5mm Female to 2.4mm Male, 34.5GHz VSWR1.25, MIL-STD 348B with Stainless Steel Body, 3.5mm to 2.4mm high temperature adapter FMAD1676 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 3.5mm to 2.4mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 3.5mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. This 3.5mm to 2.4mm adapter is constructed with female gender on side 1 and male gender on side 2. FMAD1676 3.5mm female to 2.4mm male coaxial adapter from Fairview Microwave has a straight body style. This straight 3.5mm connector adapter is an in-line RF adapter design. Additionally, high temperature RF adapters can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our MIL-STD-202, Method 206 between series connection type RF adapter operates at 34.5 GHz, makes connections in tight spaces easier. The stainless steel RF adapter can be used to make connections between two connector types that would not otherwise mate. This 3.5mm adapter is constructed from beryllium copper contact with gold over nickel contact plating. The Fairview Microwave's FMAD1676 between series RF adapter has a passivated connector plating and operates at a temperature range of -50 to 170 degrees C. Our high temperature adapter is ideal to use in RF and microwave systems. Fairview Microwave 3.5mm female to 2.4mm male high temperature adapter is part of over one million RF microwave and millimeter wave components in stock. Our straight high temperature 3.5mm adapter is ready for same business day purchase and shipping worldwide. We also stock and/or custom build 3.5mm and 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$149.4200 / $173.7400 | Buy Now |