Part Details for FMAD1696 by Fairview Microwave Inc
Overview of FMAD1696 by Fairview Microwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1696
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMAD1696
|
Fairview Microwave | Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 7.5 GHz, Adapter Body Style: Straight, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM 7/16 DIN Female (Jack) to SC Male (Plug) Adapter, 7/16 DIN adapter FMAD1696 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 7/16 DIN to SC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 7/16 DIN adapter is manufactured to precise RF adapter specifications. 7/16 DIN to SC adapter is constructed with female gender on side 1 and male on side 2. FMAD1696 7/16 DIN female to SC male coaxial adapter from Fairview is a straight body style. This straight 7/16 DIN connector adapter is an in-line RF adapter design. Additionally, RF adapters can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series connection type RF adapter, which operates to 7.5 GHz, makes connections in tight spaces easier. The brass RF adapter can be used to make connections between two connector types that would not otherwise mate. This 7/16 DIN adapter contains bronze contact material with silver contact plating. Fairview female 7/16 DIN to male SC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 7/16 DIN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 7/16 DIN and SC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 10 |
|
$71.6500 / $79.6100 | Buy Now |