Part Details for FMAF404 by LRC Leshan Radio Co Ltd
Overview of FMAF404 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FMAF404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMAF404
|
Avnet Asia | Junction Rectifier, SMD, Glass Passivated, 1A, 400V (Alt: FMAF404) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for FMAF404
FMAF404 CAD Models
FMAF404 Part Data Attributes
|
FMAF404
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMAF404
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA-FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FMAF404
This table gives cross-reference parts and alternative options found for FMAF404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMAF404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FMAF404 vs US1G |
SC015-4-TE12LA | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | FMAF404 vs SC015-4-TE12LA |
SC015-4-TE12RA | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | FMAF404 vs SC015-4-TE12RA |
SMF104MH-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Secos Corporation | FMAF404 vs SMF104MH-H |
GS1GBF2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FMAF404 vs GS1GBF2 |
ES1004FL-T1-LF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Won-Top Electronics Co Ltd | FMAF404 vs ES1004FL-T1-LF |
FFM104-MH-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FMAF404 vs FFM104-MH-H |
H1GFF3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FMAF404 vs H1GFF3 |
SODE1G-SH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | FMAF404 vs SODE1G-SH |
FFM104-MH1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FMAF404 vs FFM104-MH1 |