Part Details for FMAM23 by Fairview Microwave Inc
Overview of FMAM23 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6433
|
Newark | 22 Db Gain Block Amplifier Operating From 6 Ghz To 18 Ghz With 13 Dbm P1Db And Sma |Fairview Microwave FMAM23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,889.1200 / $2,116.8900 | Buy Now |
DISTI #
5328-FMAM23-ND
|
DigiKey | GAIN BLOCK AMP SMA 6GHZ-18GHZ 22 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,826.8200 | Buy Now |
DISTI #
75045667
|
RS | 22 dB Gain Block Amplifier Operating From 6 GHz to 18 GHz with 13 dBm P1dB and S | Fairview Microwave FMAM23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,030.0000 | RFQ |
|
Onlinecomponents.com | 22 dB Gain Block Amplifier Operating From 6 GHz to 18 GHz with 13 dBm P1dB and SMA | 0 |
|
$1,760.0100 / $1,860.1200 | Buy Now |
DISTI #
77723742
|
Verical | FMAM23 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,624.0000 / $2,030.0000 | Buy Now |
DISTI #
FMAM23
|
Fairview Microwave | Key Specifications, Power Output: 13 dBm P1dB, Frequency, Min: 6 GHz, Frequency, Max: 18 GHz, Gain: 22 dB, Noise Figure, Max: 4.5 dB, RF Input VSWR, Max: 2, Voltage, DC Max: 12 Volts, Connector Series: SMA. 22 dB Gain Block Amplifier Operating From 6 GHz to 18 GHz with 13 dBm P1dB and SMA, RF gain block amplifier FMAM23 from Fairview is only one amp of a large number of radio frequency amplifiers specifically stocked to be highly available for rapid shipment. Fairview Microwave gain block amplifier is a connectorized lna version manufactured with SMA connectors. Our SMA gain block amplifier design has a 22 dB gain. Fairview Microwave RF 22 dB gain block amplifier part number FMAM23 is rated for power output of dBm. This radio frequency gain-block amplifier is built to be rated for a minimum frequency of 6 GHz and a maximum of 18 GHz. Additional RF specs on this 22 dB gain block amp from Fairview Microwave can be found on the RF gain blocks datasheet specifications PDF above. This 22 dB gain block amplifier is just part of more than one million RF, microwave and millimeter wave components in-stock. Our gain block RF amplifier is ready for same day purchasing and shipping worldwide. Fairview also stocks a big selection of other radio frequency amp products that ship same day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,867.6000 / $2,030.0000 | Buy Now |