Part Details for FMAM4045 by Fairview Microwave Inc
Overview of FMAM4045 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM4045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6474
|
Newark | 6 Ghz To 12 Ghz, Medium Power Broadband Amplifier With 500 Mw, 28 Db Gain And Sma |Fairview Microwave FMAM4045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,791.8000 / $3,128.4000 | Buy Now |
DISTI #
5328-FMAM4045-ND
|
DigiKey | BROADBAND AMP TYPE SMA 6GHZ-12GH Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,699.7300 | Buy Now |
DISTI #
75045707
|
RS | 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 500 mW, 28 dB Gain and S | Fairview Microwave FMAM4045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,000.0000 | RFQ |
|
Onlinecomponents.com | 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 500 mW, 28 dB Gain and SMA | 0 |
|
$2,561.9800 / $2,748.9400 | Buy Now |
DISTI #
FMAM4045
|
Fairview Microwave | Key Specifications, Power Output: 27 dBm P1dB, Frequency, Min: 6 GHz, Frequency, Max: 12 GHz, Gain, Min: 25 dB, Gain, Typical: 28 dB, RF Input VSWR Max: 2:1, RF Output VSWR Max: 2:1, Connector Series: SMA. 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 500 mW, 28 dB Gain and SMA, RF broadband / wideband amplifier FMAM4045 from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized broadband version manufactured with SMA connectors. Our SMA wideband / broadband amplifier design has a 25 dB minimum gain and 28 dB typical gain. Fairview Microwave RF medium power wide-band amplifier part number FMAM4045 is rated with a P1dB of 27 dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 6 GHz and a maximum of 12 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above. Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 3 |
|
$2,760.0000 / $3,000.0000 | Buy Now |