Part Details for FMAM5033F by Fairview Microwave Inc
Overview of FMAM5033F by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM5033F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6511
|
Newark | 45 Db Gain High Power Gan Amplifier At 100 Watt Psat Operating From 700 Mhz To 2.7 Ghz With Sma Input, Sma Output, Heat Sink |Fairview Microwave FMAM5033F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,998.9100 / $10,083.8800 | Buy Now |
DISTI #
5328-FMAM5033F-ND
|
DigiKey | POWER AMP 700MHZ-2.7GHZ P1DB SMA Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$8,702.1300 | Buy Now |
DISTI #
75045749
|
RS | 45 dB Gain High Power GaN Amplifier at 100 Watt Psat Operating from 700 MHz to | Fairview Microwave FMAM5033F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9,670.0000 | RFQ |
|
Onlinecomponents.com | 45 dB Gain High Power GaN Amplifier at 100 Watt Psat Operating from 700 MHz to 2.7 GHz with SMA Input, SMA Output, Heat Sink | 0 |
|
$8,134.2500 / $8,383.8800 | Buy Now |
DISTI #
77723653
|
Verical | 45 dB Gain High Power High Gain Amplifier at 100 Watt Psat Operating From 700 MHz to 2.7 GHz Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$7,736.0000 / $9,670.0000 | Buy Now |
DISTI #
FMAM5033F
|
Fairview Microwave | Key Specifications, Frequency, Min: 700 MHz, Frequency, Max: 2.7 GHz, Gain, Min: 45 dB, Voltage, DC Typ: 30 Volts, Current, DC Typ: 16,666 mA. 45 dB Gain High Power GaN Amplifier at 100 Watt Psat Operating from 700 MHz to 2.7 GHz with SMA Input, SMA Output, Heat Sink, RF power amplifier FMAM5033F from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized high power version manufactured with SMA connectors and rated at 100 Watt. Our SMA high power RF amplifier design has a 45 dB minimum gain. Fairview RF high power high gain amplifier part number FMAM5033F is rated with a Psat of 50 dBm. Our radio frequency high power amplifier is constructed for a minimum frequency of 700 MHz and a maximum of 2.7 GHz. Additional specs on this high gain high power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above. Our high power high gain amplifier is part of over one million RF, microwave and millimeter wave components in stock. This high power 100 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 0 |
|
$8,896.4000 / $9,670.0000 | Buy Now |