Part Details for FMAM5034F by Fairview Microwave Inc
Overview of FMAM5034F by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM5034F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6513
|
Newark | Medium Power Gaas Amplifier At 1.5 Watt Psat Operating From 800 Mhz To 4.2 Ghz With 41 Dbm Ip3, Sma W/ Heatsink And Fan |Fairview Microwave FMAM5034F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,908.5200 / $4,379.7600 | Buy Now |
DISTI #
5328-FMAM5034F-ND
|
DigiKey | POWER AMP 800MHZ-4.2GHZ P1DB SMA Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,779.6200 | Buy Now |
DISTI #
75045751
|
RS | Medium Power GaAs Amplifier at 1.5 Watt Psat Operating from 800 MHz to 4.2 GHz | Fairview Microwave FMAM5034F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,200.0000 | RFQ |
|
Onlinecomponents.com | Medium Power GaAs Amplifier at 1.5 Watt Psat Operating from 800 MHz to 4.2 GHz with 41 dBm IP3, SMA w/ Heatsink and Fan | 0 |
|
$3,586.7800 / $3,742.1900 | Buy Now |
DISTI #
77724300
|
Verical | Medium Power Amplifier at 2 Watt Psat Operating From 800 MHz to 4.2 GHz with 31 dB Gain, 41 dBm Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,360.0000 / $4,200.0000 | Buy Now |
DISTI #
FMAM5034F
|
Fairview Microwave | Key Specifications, Frequency, Min: 800 MHz, Frequency, Max: 4.2 GHz, Gain, Min: 31 dB, 1dB Compression Point, Min: 30.8 dBm, 3rd Intercept Point, Typ: 41 dB, Voltage, DC Typ: 13 Volts, Current, DC Typ: 1,000 mA. Medium Power GaAs Amplifier at 1.5 Watt Psat Operating from 800 MHz to 4.2 GHz with 41 dBm IP3, SMA w/ Heatsink and Fan, RF power amplifier FMAM5034F from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized medium power version manufactured with SMA connectors and rated at 1.5 Watt. Our SMA medium power RF amplifier design has a 31 dB minimum gain. Fairview RF medium power amplifier part number FMAM5034F is rated with a Psat of 31.8 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 800 MHz and a maximum of 4.2 GHz. Additional specs on this medium power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above. Our medium power amplifier is part of over one million RF, microwave and millimeter wave components in stock. This medium power 2 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 5 |
|
$3,864.0000 / $4,200.0000 | Buy Now |