There are no models available for this part yet.
Overview of FMAM5078 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMAM5078 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK6540
|
Newark | 50 Watt Sspa, Class Ab, With Heatsink |Fairview Microwave FMAM5078 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5,127.8200 / $5,746.0700 | Buy Now | |
DISTI #
5328-FMAM5078-ND
|
DigiKey | POWER AMP 800MHZ-2GHZ P1DB SMA Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$5,385.8100 | Buy Now | |
Onlinecomponents.com | 800 to 2000 MHz SMA GaN Power Amplifier with Integrated Heatsink and Cooling Fan, 45W, L-Band, 28V, 45% Efficiency and Class AB RoHS: Compliant | 0 |
|
$4,592.5600 / $4,848.9900 | Buy Now | ||
DISTI #
FMAM5078
|
Fairview Microwave | Key Specifications, Frequency, Min: 800 MHz, Frequency, Max: 2 GHz, Gain, Typical: 60 dB, 3rd Intercept Point, Typ: 44 dB, Voltage, DC Typ: 28 Volts, Voltage, DC Max: 30 Volts. 800 to 2000 MHz SMA GaN Power Amplifier with Integrated Heatsink and Cooling Fan, 45W, L-Band, 28V, 45% Efficiency and Class AB, RF power amplifier FMAM5078 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized high power version manufactured with SMA connectors and rated at 40 Watt. Our SMA high power RF amplifier design has a 60 dB typical gain. Fairview RF high power high gain amplifier part number FMAM5078 is rated with a Psat of 46 dBm. Our radio frequency high power amplifier is constructed for a minimum frequency of 800 MHz and a maximum of 2 GHz. Additional specs on this high gain high power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above. Our high power high gain amplifier is part of over one million RF, microwave and millimeter wave components in stock. This high power 40 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$5,179.6200 / $5,510.2300 | Buy Now |