Part Details for FMAM63031 by Fairview Microwave Inc
Overview of FMAM63031 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM63031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6604
|
Newark | 44 Db Gain, 20 Dbm P1Db, 0.5 Ghz To 40 Ghz, Broadband Ac Low Noise Amplifier, Bench-Top, 110/220Vac, 4.5 Db Noise Figure, 2.92Mm |Fairview Microwave FMAM63031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15,494.4900 / $17,362.6200 | Buy Now |
DISTI #
75045816
|
RS | 44 dB Gain, 20 dBm P1dB, 0.5 GHz to 40 GHz, Broadband AC Low Noise Amplifier, B | Fairview Microwave FMAM63031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16,650.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$13,819.3200 / $14,243.4200 | Buy Now | |
DISTI #
FMAM63031
|
Fairview Microwave | Key Specifications, Frequency, Min: 500 MHz, Frequency, Max: 40 GHz, Gain, Typical: 44 dB, Noise Figure, Typ: 4.5 dB, Power Output: 20 dBm P1dB, 3rd Intercept Point: 25 dB, Connector Series: 2.92mm, AC Voltage: 110/240 VAC44 dB Gain, 20 dBm P1dB, 0.5 GHz to 40 GHz, Broadband AC Low Noise Amplifier, Bench-Top, 110/220VAC, 4.5 dB Noise Figure, 2.92mm, RF broadband amplifier FMAM63031 from Fairview Microwave is one amp of a large selection of in-stock radio frequency broadband amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized low noise version manufactured with 2.92mm connectors and rated at 4.5 dB typical noise figure. Our 2.92mm broadband amplifier design has 37 dB minimum gain and 44 dB typical gain. Fairview Microwave RF medium power high gain wide-band amplifier part number FMAM63031 is rated with a P1dB of 20 dBm. This radio frequency medium power broadband amplifier is constructed to be rated for a minimum frequency of 500 MHz and a maximum of 40 GHz and requires an AC voltage supply ranging from 110VAC minimum to 240VAC maximum. Additional specs on this high gain medium power broadband amp from Fairview Microwave can be found in the RF amplifier datasheet specifications PDF above. Our medium power high gain broadband amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power broadband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$15,318.0000 / $16,650.0000 | Buy Now |