Part Details for FMAM8006 by Fairview Microwave Inc
Overview of FMAM8006 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM8006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMAM8006-ND
|
DigiKey | GAIN BLOCK AMP SMA 6GHZ-12GHZ 12 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$856.9980 / $903.7400 | Buy Now |
DISTI #
75045831
|
RS | 12 dB Gain Block Amplifier Operating From 6 GHz to 12 GHz with and SMA | Fairview Microwave FMAM8006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$935.0000 | RFQ |
|
Onlinecomponents.com | 12 dB Gain Block Amplifier Operating From 6 GHz to 12 GHz with and SMA | 0 |
|
$820.5900 / $869.0800 | Buy Now |
DISTI #
FMAM8006
|
Fairview Microwave | Key Specifications, Frequency, Min: 6 GHz, Frequency, Max: 12 GHz, Gain: 12 dB, Noise Figure, Typ: 2.3 dB, RF Input VSWR, Max: 2, Voltage, DC Min: 11 Volts, Voltage, DC Max: 15 Volts, Connector Series: SMA. 12 dB Gain Block Amplifier Operating From 6 GHz to 12 GHz with and SMA, RF gain block amplifier FMAM8006 from Fairview is only one amp of a large number of radio frequency amplifiers specifically stocked to be highly available for rapid shipment. Fairview Microwave gain block amplifier is a connectorized gain block version manufactured with SMA connectors. Our SMA gain block amplifier design has a 12 dB gain. Fairview Microwave RF 12 dB gain block amplifier part number FMAM8006 is rated for power output of dBm. This radio frequency gain-block amplifier is built to be rated for a minimum frequency of 6 GHz and a maximum of 12 GHz. Additional RF specs on this 12 dB gain block amp from Fairview Microwave can be found on the RF gain blocks datasheet specifications PDF above. This 12 dB gain block amplifier is just part of more than one million RF, microwave and millimeter wave components in-stock. Our gain block RF amplifier is ready for same day purchasing and shipping worldwide. Fairview also stocks a big selection of other radio frequency amp products that ship same day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$860.2000 / $935.0000 | Buy Now |