Part Details for FMAMA5098 by Fairview Microwave Inc
Overview of FMAMA5098 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAMA5098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6369
|
Newark | 0.8W Psat, 40 Db Gain, 20 Ghz To 47 Ghz, Ac Powered Broadband Gaas Power Amplifier With Heatsink, Bench-Top, 110/240Vac, 2.92Mm |Fairview Microwave FMAMA5098 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15,075.7200 / $16,893.3600 | Buy Now |
DISTI #
75045841
|
RS | 0.8W Psat, 40 dB Gain, 20 GHz to 47 GHz, AC Powered Broadband GaAs Power Amplif | Fairview Microwave FMAMA5098 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16,200.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$13,445.8300 / $13,858.4600 | Buy Now | |
DISTI #
77723733
|
Verical | FMAMA5098 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$12,960.0000 / $16,200.0000 | Buy Now |
DISTI #
FMAMA5098
|
Fairview Microwave | Key Specifications. Frequency, Min 20 GHz Frequency, Max 47 GHz Gain, Min 28 dB Gain, Typical 40 dB Gain Flatness 3 dB Psat 0.8W. 0.8W Psat, 40 dB Gain, 20 GHz to 47 GHz, AC Powered Broadband GaAs Power Amplifier with Heatsink, Bench-Top, 110/240VAC, 2.92mm, RF power amplifier FMAMA5098 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized medium power version manufactured with 2.92mm connectors and rated with a Psat of 0.8 Watts. Our 2.92mm medium power RF amplifier design has 28 dB minimum gain and 40 dB typical gain. Fairview RF medium power high gain amplifier part number FMAMA5098 is rated for a gain flatness of +/-3 dB with a Psat of 29 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 20 GHz and a maximum frequency of 47 GHz. Additional specs on this high gain medium power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above. Our medium power high gain amplifier is part of over one million RF, microwave and millimeter wave components in stock. This medium power 0.8 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$14,904.0000 / $16,200.0000 | Buy Now |