Part Details for FMANFP1043 by Fairview Microwave Inc
Overview of FMANFP1043 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANFP1043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6655
|
Newark | 2400-2500, 5150-5850, 6000-7125 Mhz Flat Panel Mimo Antenna, 11 Dbi Gain, 8 Rp Sma Male Connectors |Fairview Microwave FMANFP1043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$681.5000 / $837.0100 | Buy Now |
DISTI #
5328-FMANFP1043-ND
|
DigiKey | ANTENNA SMA PLUG 2.4 MHZ-7.125 G Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$595.9200 / $614.4000 | Buy Now |
DISTI #
75045888
|
RS | 2400-2500, 5150-5850, 6000-7125 MHz Flat Panel MIMO Antenna, 11 dBi Gain, 8 RP | Fairview Microwave FMANFP1043 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$693.0000 | RFQ |
|
Onlinecomponents.com | 2400-2500, 5150-5850, 6000-7125 MHz Flat Panel MIMO Antenna, 11 dBi Gain, 8 RP SMA Male Connectors RoHS: Compliant | 0 |
|
$617.4600 / $653.5400 | Buy Now |
DISTI #
FMANFP1043
|
Fairview Microwave | Key Specifications. Antenna Type Flat Panel Design Type Standard Direction Type Directional Band Type Multi Polarization Vertical Number of Ports 8 Minimum Frequency 2.4 GHz Maximum Frequency 7.125 GHz Connector Series SMA Connector Gender Male Impedance 50 Ohm Max Input Power 50. 2400-2500, 5150-5850, 6000-7125 MHz Flat Panel MIMO Antenna, 11 dBi Gain, 8 RP SMA Male Connectors, The FMANFP1043 Wi-Fi 6e Antenna from Fairview Microwave is a high performance directional antenna designed for the 2400 MHz to 7125 MHz bands and is available to ship same day. It is a UV protected, outdoor rated antenna with directional pattern. The FMANFP1043 is ideally suited for 802.11 protocols including 802.11ax as well as Zigbee, Bluetooth and is 8x8 MIMO capable. The Fairview Microwave high performance FMANFP1043 is a rugged antenna providing broad coverage, low latency, increased network capacity and 11 dBi gain. This 8 port RPSMA Male directional antenna is suitable for commercial radios and access points in public and private networks that are equipped with Reverse Polarity SMA Type connectors. This Wi-Fi 6e FMANFP1043 antenna with 8 RPSMA Male connectors, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other Fairview Microwave products. Min Qty: 1 Package Multiple: 1 | 5 |
|
$623.7000 / $693.0000 | Buy Now |