Part Details for FMANGPS1003 by Fairview Microwave Inc
Overview of FMANGPS1003 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANGPS1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6688
|
Newark | Dual Band 47Dbi Gps/Gnss Survey Antenna 1,205-1,615 Mhz Tnc Female Connector Ip67 |Fairview Microwave FMANGPS1003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$481.8600 / $591.8100 | Buy Now |
DISTI #
5328-FMANGPS1003-ND
|
DigiKey | ANTENNA TNC JACK 1.205 MHZ-1.615 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$404.2380 / $439.2300 | Buy Now |
DISTI #
75045921
|
RS | Dual Band 47dBi GPS/GNSS Survey Antenna 1,205-1,615 MHz TNC Female Connector IP | Fairview Microwave FMANGPS1003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$490.0000 | RFQ |
|
Onlinecomponents.com | Dual Band 47dBi GPS/GNSS Survey Antenna 1,205-1,615 MHz TNC Female Connector IP67 RoHS: Compliant | 0 |
|
$436.5800 / $462.0800 | Buy Now |
DISTI #
77726565
|
Verical | FMANGPS1003 Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$391.9900 / $489.9900 | Buy Now |
DISTI #
FMANGPS1003
|
Fairview Microwave | Key Specifications, Antenna Type: GPS/GNSS, Band Type: Dual, Typical Noise Figure: 2, Polarization: RHCP, Minimum Frequency: 1.205 GHz, Maximum Frequency: 1.615 GHz, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 47.5 dBi. Dual Band 47dBi GPS/GNSS Survey Antenna 1,205-1,615 MHz TNC Female Connector IP67The FMANGPS1003 is an active GPS/GNSS dual band L1/L2 antenna with 47.5 dBi overall gain. This high precision antenna is IP67 rated, light weight and designed for Survey. The active Survey GPS/GNSS antenna is ideally suited for use in harsh operating environments where stability and reliability of GPS/GNSS signal is required. This antenna operates in the 1.205-1.278GHz and 1.559-1.615GHz bands meeting GPS L1/L2, GALILEO E1 and GLONASS L1/L2 requirements. The FMANGPS1003 antenna has an integrated LNA with 2 dB noise figure and typical LNA gain of 40 dB. The FMANGPS1003 GPS antenna from Fairview Microwave, with an axial ratio of 3 dB, can track visible satellites under extreme conditions, providing positioning solutions with accuracy for UAV navigation, autonomous tracking, or GIS surveying. Min Qty: 1 Package Multiple: 1 | 13 |
|
$431.1900 / $489.9900 | Buy Now |