Part Details for FMANGPS1015 by Fairview Microwave Inc
Overview of FMANGPS1015 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANGPS1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75045933
|
RS | 32 dBi Active GPS/BeiDou Magnet Mount Antenna RHCP 1561/1575 MHz, RG174 SMA Mal | Fairview Microwave FMANGPS1015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$30.4500 / $40.2600 | Buy Now | |
DISTI #
FMANGPS1015
|
Fairview Microwave | Key Specifications. Antenna Type GPS Active Design Type Standard Band Type Single Polarization RHCP Number of Ports 1 Minimum Frequency 1.559 GHz Maximum Frequency 1.577 GHz Connector Series SMA Connector Gender Male Impedance 50 Ohm Nominal Gain 32 dBi 32 dBi Active GPS/BeiDou Magnet Mount Antenna RHCP 1561/1575 MHz, RG174 SMA Male IP66, Fairview Microwave's Active GNSS Antenna FMANGPS1015 is Right Hand Circular Polarized with an integrated Neodymium Rare Earth Magnet for a secure mount. The FMANGPS1015 is an active GPS L1 and BDS B1 band antenna with 32 dBi Gain. These Magnet Mount active GNSS antenna units are ideally suited for use on vehicles where low profile, low drag, non-penetrating style antennas are needed. Our GNSS antenna specialists are ready and available to answer any questions you may have on the FMANGPS1015. This high quality SMA male antenna meets GPS L1 and BDS B1 requirements by operating in the 1559 MHz to 1577 MHz frequency range. The FMANGPS1015 GNSS antenna series from Fairview Microwave are designed for mobile, vehicle, or fleet servies to receive GNSS signals from satellite constellations to triangulate geolocations for navigation, tracking, and surveying. Min Qty: 1 Package Multiple: 1 | 99 |
|
$29.8000 / $34.6500 | Buy Now |