Part Details for FMANKIT1029 by Fairview Microwave Inc
Overview of FMANKIT1029 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANKIT1029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6724
|
Newark | Helium Hotspot Antenna Upgrade Kit, 6Dbi 800Mhz Omni W/ N Male To Rp-Sma Plug, 10Ft Low Loss 400 Cable |Fairview Microwave FMANKIT1029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$131.1700 / $162.5200 | Buy Now |
DISTI #
5328-FMANKIT1029-ND
|
DigiKey | ANTENNA KIT 6 DBI 10 FT LOW LOSS Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$103.1124 / $132.1300 | Buy Now |
DISTI #
75045964
|
RS | Helium Hotspot Antenna Upgrade Kit, 6dBi 800MHz Omni w/ N Male to RP-SMA Plug, | Fairview Microwave FMANKIT1029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$125.0000 | RFQ |
|
Onlinecomponents.com | Helium Hotspot Antenna Upgrade Kit, 6dBi 800MHz Omni w/ N Male to RP-SMA Plug, 10ft Low Loss 400 Cable RoHS: Compliant | 0 |
|
$108.0500 / $135.5800 | Buy Now |
DISTI #
FMANKIT1029
|
Fairview Microwave | Key Specifications. Antenna Type Omni Direction Type Omni Directional Polarization Vertical Number of Ports 1 Minimum Frequency 824 MHz Maximum Frequency 876 MHz Connector Series N Connector Gender Female Impedance 50 Ohm Max Input Power 100. Helium Hotspot Antenna Upgrade Kit, 6dBi 800MHz Omni w/ N Male to RP-SMA Plug, 10ft Low Loss 400 CableThe FMANKIT1029 EU Helium Hotspot Antenna Upgrade Kit from Fairview Microwave was designed with the serious Helium HNT Miner in mind. FMANKIT1029 provides your LongFi radio with the proper components to get the most out of your hotspot with optimized range, increased witnessing and Proof-of-Coverage over OEM components. The FMANKIT1029 achieves enhanced performance by utilizing Fairview Microwave’s 800 MHz high-performance Omni-directional antennas designed for the 800 MHz European ISM band. These LoRa, LoRaWAN antennas feature a rugged 1.3" diameter UV-stable fiberglass radome for durability, aesthetics and long service life. The FMANKIT1029 comes with a 6 dBi Omni Antenna that operates from 824 MHz to 876 MHz frequency range. Combined with our Low Loss 400 series cable, the 400 cable features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. This 10 ft Low Loss cable comes terminated with an N Male connector, to the antenna, and an RP-SMA Male connector compatible with the leading Hotspot miners on the market. The FMANKIT1029 from Fairview Microwave brings industry proven components direct to the Helium enthusiast, ship worldwide the same day as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$109.9900 / $124.9900 | Buy Now |