Part Details for FMANLP1013 by Fairview Microwave Inc
Overview of FMANLP1013 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANLP1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6745
|
Newark | 698-4200, 10-11 Dbi Gain, Log Periodic, Type N Female |Fairview Microwave FMANLP1013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$102.8300 / $127.4100 | Buy Now |
DISTI #
5328-FMANLP1013-ND
|
DigiKey | ANTENNA TYPE N JACK 698 MHZ-4.2 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$86.8758 / $101.2500 | Buy Now |
DISTI #
75045985
|
RS | 698-4200, 10-11 dBi gain, Log Periodic, Type N Female | Fairview Microwave FMANLP1013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$98.0000 | RFQ |
|
Onlinecomponents.com | Directional Log Periodic Antenna, 698-4,200 MHz, 11 dBi Max Gain N Type Female, ABS Radome, Vertical RoHS: Compliant | 0 |
|
$83.8200 / $106.2900 | Buy Now |
DISTI #
77723886
|
Verical | FMANLP1013 Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$77.4100 / $97.9900 | Buy Now |
DISTI #
FMANLP1013
|
Fairview Microwave | Key Specifications, Antenna Type: Log Periodic, Design Type: Standard, Direction Type: Directional, Band Type: Multi, VSWR, Typical Input: 1.7:1, Polarization: Vertical, Number of Ports: 1, Minimum Frequency: 698 MHz, Maximum Frequency: 4.2 GHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Max Input Power: 100. Directional Log Periodic Antenna, 698-4,200 MHz, 11 dBi Max Gain N Type Female, ABS Radome, Vertical, Fairview Microwave’s FMANLP1013 is a directional 5G / LTE outdoor log periodic vertical antenna that ships same day from our facility certified to ISO 9001:2015. Use our single band 1 698 MHz to 960 MHz, 10 dBi gain, 2:1 VSWR max at F1, band 2 1.71 GHz to 2.7 GHz, 11 dBi gain, 1.7:1 VSWR max at F2, standard directional antenna for a wide array of telecommunication applications where wide coverage is desired. Use a single multi-band design standard directional log periodic vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 698 MHz-4.2 GHz N Type female Connector, log periodic antenna has a max gain of 11dBi. With an impedance of 50 Ohms and max input power of 100 Watts, the FMANLP1013 standard log periodic vertical antenna is well suited for long distance directional communication. The model FMANLP1013 standard designed for high reliability in extreme weather conditions can withstand winds up to 150 MPH and temperatures between -40° - 60° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 698 MHz-4.2 GHz, dBi N Type female directional standard connector antennas. Built to boost cellular LTE signals the band standard directional antenna has a max 11dBi gain and standard polarity threaded connector, N type female connector. Fairview’s FMANLP1013 has a Radome made of abs in wh color and comes from an ISO 9001:2015 certified facility, that uses a rigorous Quality Management System (QMS). The standard directional 698 MHz to 4.2 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical log periodic antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight abs radome. The included bracket, hardware along with threaded female connector and abs radome, makes installation effortless. Fairview's type N connectorized FMANLP1013 antenna with 100 Watts max input power comes with a F1 HPBW Vertical Elevation of 50° Degrees, F2 HPBW Vertical Elevation of 45° Degrees and a HPBW Horizontal Azimuth of 65° Degrees. Part FMANLP1013 operating on the 698 MHz to 4.2 GHz cellular band, has a mounting pole diameter of in - in. This rugged, Type N connector has an overall length of 16.14in, width of 8.26in, and weighs 1.85lbs. Use our on-line ordering system to purchase your FMANLP1013 standard directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 16 |
|
$84.2700 / $97.9900 | Buy Now |