There are no models available for this part yet.
Overview of FMANOM1062 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMANOM1062 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK6807
|
Newark | 2400-2500, 5150-7125 Mhz Wi-Fi 6E Omni Mimo Antenna, 6 Dbi Gain, 8 Rp Sma Male Connectors |Fairview Microwave FMANOM1062 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$584.1400 / $717.4400 | Buy Now | |
DISTI #
5328-FMANOM1062-ND
|
DigiKey | ANTENNA SMA PLUG 2.4 MHZ-7.125 G Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$490.0500 / $522.3500 | Buy Now | |
DISTI #
75046047
|
RS | 2400-2500, 5150-7125 MHz Wi-Fi 6E Omni MIMO Antenna, 6 dBi Gain, 8 RP SMA Male | Fairview Microwave FMANOM1062 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$594.0000 | RFQ | |
Onlinecomponents.com | 2400-2500, 5150-7125 MHz Wi-Fi 6E Omni MIMO Antenna, 6 dBi Gain, 8 RP SMA Male Connectors RoHS: Compliant | 0 |
|
$529.2500 / $560.1800 | Buy Now | ||
DISTI #
77723903
|
Verical | FMANOM1062 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$475.2000 / $594.0000 | Buy Now | |
DISTI #
FMANOM1062
|
Fairview Microwave | Key Specifications, Antenna Type: Omni, Design Type: Standard, Direction Type: Omni Directional, Band Type: Dual, Polarization: Vertical, Number of Ports: 8, Minimum Frequency: 2.4 GHz, Maximum Frequency: 7.125 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Max Input Power: 50. 2400-2500, 5150-7125 MHz WF-Fi 6E Omni MIMO Antenna, 6 dBi Gain, 8 RP SMA Male Connectors, Fairview Microwave’s FMANOM1062 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FMANOM1062 with a Wi-Fi 6E band type is a omni directional 8 Port standard series antenna. Use a single multi-band design standard omni directional omni vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. With an impedance of 50 Ohms and max input power of 50 Watts, the FMANOM1062 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FMANOM1062 8 Port standard designed for high reliability in extreme weather conditions can withstand winds up to 124 MPH and temperatures between -40° - 70° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 2.4 GHz-7.125 GHz, SMA Type male omni directional standard connector antennas. Built to broadcast cellular LTE signals the Wi-Fi 6E band standard omni directional antenna reverse polarity polarity connector, SMA type male connector. Fairview’s FMANOM1062 has a Radome made of uv resistant abs in white color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). The 8 Port standard omni directional 2.4 GHz to 7.125 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight uv resistant abs radome. The included bracket, hardware along with male connector and uv resistant abs radome, makes installation effortless. Fairview's type SMA connectorized FMANOM1062 antenna with 50 Watts max input power comes with a F1 HPBW Vertical Elevation of 45° Degrees, F2 HPBW Vertical Elevation of 30° Degrees and a HPBW Horizontal Azimuth of 360° Degrees. This rugged, Type SMA connector has an overall length of 6.7in,a width of 5.8in, and weighs 3.35lbs. Use our on-line ordering system to purchase your 8 Port FMANOM1062 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 8 |
|
$522.7200 / $594.0000 | Buy Now |