Part Details for FMANOM1069 by Fairview Microwave Inc
Overview of FMANOM1069 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANOM1069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6814
|
Newark | 477 Mhz Omni Antenna 6.5 Dbi Gain, 8 Mm Spring Fme Male Connector, Black Fiberglass Radome |Fairview Microwave FMANOM1069 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$200.3700 / $243.1100 | Buy Now |
DISTI #
5328-FMANOM1069-ND
|
DigiKey | ANTENNA FME PLUG 472 MHZ-482 MHZ Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$179.4380 / $191.5800 | Buy Now |
DISTI #
75046054
|
RS | 477 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring FME Male Connector, Black Fiberg | Fairview Microwave FMANOM1069 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$202.3900 | RFQ |
|
Onlinecomponents.com | 477 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring FME Male Connector, Black Fiberglass Radome RoHS: Compliant | 0 |
|
$180.3300 / $193.6900 | Buy Now |
DISTI #
FMANOM1069
|
Fairview Microwave | Key Specifications, Design Type: Standard, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Minimum Frequency: 472 MHz, Maximum Frequency: 482 MHz, Connector Series: FME, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 6.5 dBi, Max Input Power: 100. 477 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring FME Male Connector, Black Fiberglass Radome, Fairview Microwave’s FMANOM1069 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This omni directional antenna has FME male connectors. The FMANOM1069 is a single band antenna operating from 472 to 482 MHz with 6.5 dBi gain. Fairview Microwave’s antenna with 472 to 482 MHz frequency range has a maximum input VSWR of 2:1.The FMANOM1069 antenna has a black radome made of Fiberglass, an overall length of 42.32 in, width of 2 in, and weighs 3.52 lbs. Use our on-line ordering system to purchase your FMANOM1069 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 5 |
|
$174.0600 / $202.3900 | Buy Now |