Part Details for FMANOM1075 by Fairview Microwave Inc
Overview of FMANOM1075 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANOM1075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6820
|
Newark | 698 To 2700 Mhz Omni Antenna 6.5 Dbi Gain, 5.5 Mm Spring Sma Male Connector, Black Fiberglass Radome |Fairview Microwave FMANOM1075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.2800 / $182.3300 | Buy Now |
DISTI #
5328-FMANOM1075-ND
|
DigiKey | ANTENNA SMA PLUG 698 MHZ-2.7 GHZ Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$134.5716 / $143.6800 | Buy Now |
DISTI #
75046060
|
RS | 698 to 2700 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring SMA Male Connector, Bl | Fairview Microwave FMANOM1075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$151.7900 | RFQ |
|
Onlinecomponents.com | 698 to 2700 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring SMA Male Connector, Black Fiberglass Radome RoHS: Compliant | 0 |
|
$135.2400 / $145.2600 | Buy Now |
DISTI #
77724933
|
Verical | FMANOM1075 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$119.9100 / $151.7900 | Buy Now |
DISTI #
FMANOM1075
|
Fairview Microwave | Key Specifications, Design Type: Standard, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Minimum Frequency: 698 MHz, Maximum Frequency: 2.7 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 6.5 dBi, Max Input Power: 100. 698 to 2700 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring SMA Male Connector, Black Fiberglass Radome, Fairview Microwave’s FMANOM1075 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This omni directional antenna has SMA male connectors. The FMANOM1075 is a single band antenna operating from 698 to 2700 MHz with 6.5 dBi gain. Fairview Microwave’s antenna with 698 to 2700 MHz frequency range has a maximum input VSWR of 1.5:1.The FMANOM1075 antenna has a black radome made of fiberglass, an overall length of 29.53 in, width of 2 in, and weighs 2.42 lbs. Use our on-line ordering system to purchase your FMANOM1075 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 5 |
|
$130.5400 / $151.7900 | Buy Now |