Part Details for FMANOM1076 by Fairview Microwave Inc
Overview of FMANOM1076 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANOM1076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6821
|
Newark | 698 To 2700 Mhz Omni Antenna 6.5 Dbi Gain, 5.5 Mm Spring Sma Male Connector, White Fiberglass Radome |Fairview Microwave FMANOM1076 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$150.2800 / $182.3300 | Buy Now |
DISTI #
5328-FMANOM1076-ND
|
DigiKey | ANTENNA SMA PLUG 698 MHZ-2.7 GHZ Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$125.2248 / $156.2300 | Buy Now |
DISTI #
75046061
|
RS | 698 to 2700 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring SMA Male Connector, Wh | Fairview Microwave FMANOM1076 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$151.7900 | RFQ |
|
Onlinecomponents.com | 698 to 2700 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring SMA Male Connector, White Fiberglass Radome RoHS: Compliant | 0 |
|
$135.2400 / $145.2600 | Buy Now |
DISTI #
77723780
|
Verical | FMANOM1076 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$119.9100 / $151.7900 | Buy Now |
DISTI #
FMANOM1076
|
Fairview Microwave | Key Specifications, Design Type: Standard, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Minimum Frequency: 698 MHz, Maximum Frequency: 2.7 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 6.5 dBi, Max Input Power: 100. 698 to 2700 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring SMA Male Connector, White Fiberglass Radome, Fairview Microwave’s FMANOM1076 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This omni directional antenna has SMA male connectors. The FMANOM1076 is a single band antenna operating from 698 to 2700 MHz with 6.5 dBi gain. Fairview Microwave’s antenna with 698 to 2700 MHz frequency range has a maximum input VSWR of 1.5:1.The FMANOM1076 antenna has a white radome made of fiberglass, an overall length of 29.53 in, width of 2 in, and weighs 2.42 lbs. Use our on-line ordering system to purchase your FMANOM1076 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 5 |
|
$130.5400 / $151.7900 | Buy Now |