There are no models available for this part yet.
Overview of FMANOM1099 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMANOM1099 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK6841
|
Newark | 10-In-1 Cellular, Wi-Fi, Gps Combination Iot Antenna Fakra Jack Abs Radome White Ip69K |Fairview Microwave FMANOM1099 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$545.2000 / $669.6100 | Buy Now | |
DISTI #
5328-FMANOM1099-ND
|
DigiKey | FAKRA JACK 10-IN-1 CELLULAR, WI- Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$457.3750 / $490.8300 | Buy Now | |
DISTI #
75046081
|
RS | 10-in-1 Cellular, Wi-Fi, GPS Combination IoT Antenna FAKRA Jack ABS Radome Whit | Fairview Microwave FMANOM1099 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$554.4100 | RFQ | |
Onlinecomponents.com | 10-in-1 Cellular, Wi-Fi, GPS Combination IoT Antenna FAKRA Jack ABS Radome White IP69K RoHS: Compliant | 0 |
|
$493.9600 / $522.8200 | Buy Now | ||
DISTI #
FMANOM1099
|
Fairview Microwave | Key Specifications. Antenna Type Mobile Design Type Standard Direction Type Omni Directional VSWR, Typical Input 2:1 Polarization Vertical Number of Ports 10 Connector Series FAKRA Connector Gender Female Impedance 50 Ohm Max Input Power 10. 10-in-1 Cellular, Wi-Fi, GPS Combination IoT Antenna FAKRA Jack ABS Radome White IP69K, The Fairview FMANOM1098 is a 10-in-1 combination antenna designed for public safety, emergency services, mobile base stations, autonomous vehicles, fleet management, smart cities, smart utilities, or industrial IoT applications. This vertically polarized omnidirectional antenna has color-coded FAKRA female connectors with 17 feet cable leads. Our high-quality mobile antenna with 10 ports has a typical input VSWR of 2:1. The IoT combination antenna from Fairview has an overall length of 7 inches, width of 7 inches, and weight of 4 lbs. This FMANOM1098 mobile antenna is IP69K-rated and has a black-colored radome made of UV-stabilized ABS. The 4 cellular, 5 Wi-Fi, 1 GPS combination antenna has an impedance of 50 Ohms and a maximum input power of 10 Watts. Our vertically polarized mobile antenna can operate at temperatures ranging from -40 to 70 degrees C. This MIMO-capable IoT antenna features four 4G/5G, five 2.4/5 GHz, and one L1/G1 GPS band elements in one radome. Emergency services, first responders, and fleets can rely on our 10-in-1 combination antenna to maintain a secure link between vehicles and dispatch centers. Min Qty: 1 Package Multiple: 1 | 8 |
|
$487.8700 / $554.4000 | Buy Now |