Part Details for FMANOM1122 by Fairview Microwave Inc
Overview of FMANOM1122 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANOM1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75046104
|
RS | 4 Cellular, 1 GPS Combination Antenna 4 SMA, 1 TNC Connector Black | Fairview Microwave FMANOM1122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$370.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$328.6700 / $354.0900 | Buy Now | |
DISTI #
FMANOM1122
|
Fairview Microwave | Key Specifications. Antenna Type Mobile Design Type Standard Direction Type Directional VSWR, Typical Input 2:1 Polarization Vertical Number of Ports 5 Connector Series SMA Connector Gender Male Impedance 50 Ohm Max Input Power 10. 4 Cellular, 1 GPS Combination Antenna 4 SMA, 1 TNC Connector Black, The Fairview Microwave FMANOM1122 is a 5-in-1 combination antenna designed for public safety, emergency services, mobile base stations, autonomous vehicles, fleet management, smart cities, smart utilities, or industrial IoT applications. This vertically polarized omnidirectional antenna has SMA male and TNC male connectors with 17 feet cable leads. Our high-quality mobile antenna with 5 ports has a typical input VSWR of 2.1. The IoT combination antenna from Fairview Microwave has an overall length of 7 inches, width of 7 inches, and weight of 4 lbs. This FMANOM1122 mobile antenna is IP69K-rated and has a black-colored radome made of UV-stabilized ABS. The 4 cellular, 1 GPS combination antenna has an impedance of 50 Ohms and a maximum input power of 10 Watts. Our vertically polarized mobile antenna can operate at temperatures ranging from -40 to 70 degrees C. This MIMO-capable IoT antenna features four 4G/5G, and one L1/G1 GPS band elements in one radome. Emergency services, first responders, and fleets can rely on our 5-in-1 combination antenna to maintain a secure link between vehicles and dispatch centers. Min Qty: 1 Package Multiple: 1 | 5 |
|
$333.0000 / $370.0000 | Buy Now |