Part Details for FMANRBD1000 by Fairview Microwave Inc
Overview of FMANRBD1000 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANRBD1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6842
|
Newark | 400-520 Mhz, Rubber Duck Antenna, 1.8 Dbi, With Sma-Female Connector |Fairview Microwave FMANRBD1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$7.8700 / $12.0300 | Buy Now |
DISTI #
5328-FMANRBD1000-ND
|
DigiKey | ANTENNA SMA JACK 400 MHZ-520 MHZ Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.7125 / $12.4500 | Buy Now |
DISTI #
75046122
|
RS | 1.8 dBi, UHF Rubber Duck Antenna, 400-520 MHz, SMA Female Connector, Vertical P | Fairview Microwave FMANRBD1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9400 | RFQ |
|
Onlinecomponents.com | 1.8 dBi, UHF Rubber Duck Antenna, 400-520 MHz, SMA Female Connector, Vertical Polarization | 0 |
|
$5.9200 / $9.0000 | Buy Now |
DISTI #
FMANRBD1000
|
Fairview Microwave | Key Specifications, Antenna Type: Rubber Duck, Design Type: UHF, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Minimum Frequency: 448 MHz, Maximum Frequency: 481 MHz, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 1.8 dBi, Max Input Power: 20. 1.8 dBi, UHF Rubber Duck Antenna, 448-481 MHz, SMA Female Connector, Vertical Polarization, Fairview Microwave’s FMANRBD1000 is an UHF vertical polarized antenna that ships anywhere internationally or domestically on the same business day as ordered. The compact size of this rubber duck antenna is ideal where omni-directional coverage and low visibility are desired. Our omni directional rubber duck antenna has sma female connector. The FMANRBD1000 is a single band antenna operating from 448 to 481 MHz with 1.8 dBi gain. Fairview Microwave’s vertical polarized antenna has 448 to 481 MHz frequency range and a maximum input VSWR of 2. This rubber duck antenna has an overall length of 5.11 inch, a width of 0.5 inch, and a weight of 0.06 lbs. The FMANRBD1000 rubber duck antenna from Fairview Microwave comes with an impedance of 50 Ohms and a max input power of 20 Watts. This vertical polarized antenna has 360-degrees of horizontal and 90-degrees of vertical HPBW. Our omni directional antenna is designed to withstand temperatures between -40° to 60° deg C. Use our on-line ordering system to purchase your FMANRBD1000 UHF antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). CAD drawings, dimensions, and specifications for this 448-481 MHz, rubber duck antenna are on our downloadable PDF datasheets. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal vertical polarized antenna for your requirements. Min Qty: 1 Package Multiple: 1 | 49 |
|
$5.9600 / $6.9300 | Buy Now |