Part Details for FMANRBD1002 by Fairview Microwave Inc
Overview of FMANRBD1002 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANRBD1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6844
|
Newark | 1.8 Dbi, Uhf Rubber Duck Antenna, 400-470 Mhz, Moto Connector, Vertical Polarization |Fairview Microwave FMANRBD1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $14.3800 | Buy Now |
DISTI #
5328-FMANRBD1002-ND
|
DigiKey | ANTENNA MOTO400 MHZ-470 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.1538 / $12.8700 | Buy Now |
DISTI #
75046124
|
RS | 1.8 dBi, UHF Rubber Duck Antenna, 400-470 MHz, MOTO Connector, Vertical Polariz | Fairview Microwave FMANRBD1002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1900 | RFQ |
|
Onlinecomponents.com | 1.8 dBi, UHF Rubber Duck Antenna, 400-470 MHz, MOTO Connector, Vertical Polarization | 0 |
|
$8.0700 / $10.6900 | Buy Now |
DISTI #
FMANRBD1002
|
Fairview Microwave | Key Specifications. Antenna Type Rubber Duck Design Type UHF Direction Type Omni Directional Band Type Single Polarization Vertical Minimum Frequency 400 MHz Maximum Frequency 470 MHz Connector Series MOTO Impedance 50 Ohm Nominal Gain 1.8 dBi Max Input Power 10. 1.8 dBi, UHF Rubber Duck Antenna, 400-470 MHz, MOTO Connector, Vertical Polarization, The FMANRBD1002 rubber duck antenna from Fairview is part of our extensive line ofdirectional antennas that we offer with global same-day shipping from our facilitiescertified to ISO 9001:2015. Fairview’s high-quality single-band rubber duck antennahas a 1.8 dBi nominal gain and can be procured with no order limit. This rubberduck single-band 1.8 dBi antenna has a frequency range of 400 MHz to 470 MHz. We lead the industry in supplying products like this 400 MHz to 470 MHzsingle-band antenna, along with other RF, microwave, and millimeter wavecomponents. This rubber duck antenna from Fairview uses a MOTO connectorand has a maximum input power of 10 watts. Use our single-band rubber duckantenna with vertical polarization for fixed and mobile services, public safetyor emergency services, trunking for two-way radio communications, land andprivate mobile radio (LMR) (PMR), PtP or PtMP, tetra, and P-25 applications. Fairview’s rubber duck antenna with 1.8 dBi gain has a MOTO-type connector.This MOTO-series connectorized omnidirectional antenna is 0.5 inches tall,0.5 inches wide, and 3.54 inches long. The FMANRBD1002 UHF antenna has360-degrees of horizontal and 90-degrees of vertical HPBW. Our high-qualityantenna has a maximum input VSWR (voltage standing wave ratio) of 1.5:1. Fairview’s 50 Ohms impedance antenna can operate at temperatures rangingfrom -40 °C to 60 °C. This single-band rubber duck antenna is offered withexpert technical support, PDF datasheets, and CAD drawings with dimensions andspecifications. Order your 1.8 dBi UHF rubber duck antennas now and enjoy ourinternational or domestic same-day shipping. Min Qty: 1 Package Multiple: 1 | 38 |
|
$7.9000 / $9.1900 | Buy Now |