Part Details for FMANRBD1006 by Fairview Microwave Inc
Overview of FMANRBD1006 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANRBD1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6848
|
Newark | 1.8 Dbi, Vhf Rubber Duck Antenna, 136-174 Mhz, Bnc Connector, Vertical Polarization |Fairview Microwave FMANRBD1006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6300 / $17.5100 | Buy Now |
DISTI #
5328-FMANRBD1006-ND
|
DigiKey | ANTENNA BNC136 MHZ-174 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.9270 / $15.6700 | Buy Now |
DISTI #
75046128
|
RS | 1.8 dBi, VHF Rubber Duck Antenna, 136-174 MHz, BNC Connector, Vertical Polariza | Fairview Microwave FMANRBD1006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1900 | RFQ |
|
Onlinecomponents.com | 1.8 dBi, VHF Rubber Duck Antenna, 136-174 MHz, BNC Connector, Vertical Polarization | 0 |
|
$9.8300 / $13.0100 | Buy Now |
DISTI #
FMANRBD1006
|
Fairview Microwave | Key Specifications. Antenna Type Rubber Duck Design Type VHF Direction Type Omni Directional Band Type Single Polarization Vertical Minimum Frequency 136 MHz Maximum Frequency 174 MHz Connector Series BNC Impedance 50 Ohm Nominal Gain 1.8 dBi Max Input Power 10. 1.8 dBi, VHF Rubber Duck Antenna, 136-174 MHz, BNC Connector, Vertical Polarization, The FMANRBD1006 rubber duck antenna from Fairview is part of our extensive line ofdirectional antennas that we offer with global same-day shipping from our facilitiescertified to ISO 9001:2015. Fairview’s high-quality single-band rubber duck antennahas a 1.8 dBi nominal gain and can be procured with no order limit. This rubberduck single-band 1.8 dBi antenna has a frequency range of 136 MHz to 174 MHz. We lead the industry in supplying products like this 136 MHz to 174 MHz singleband antenna, along with other RF, microwave, and millimeter wave components.This rubber duck antenna from Fairview uses a BNC connector and has amaximum input power of 10 watts. Use our single-band rubber duck antennawith vertical polarization for fixed and mobile services, public safety or emergencyservices, trunking for two-way radio communications, marine or rail roadcommunications, land mobile radio (LMR), PtP or PtMP, and P-25 applications. Fairview’s rubber duck antenna with 1.8 dBi gain has a BNC-type connector.This BNC-series connectorized omnidirectional antenna is 0.5 inches tall,0.5 inches wide, and 6.69 inches long. The FMANRBD1006 VHF antenna has360-degrees of horizontal and 90-degrees of vertical HPBW. Our high-qualityantenna has a maximum input VSWR (voltage standing wave ratio) of 1.8:1. Fairview’s 50 Ohms impedance antenna can operate at temperatures rangingfrom -40 °C to 60 °C. This single-band rubber duck antenna is offered withexpert technical support, PDF datasheets, and CAD drawings with dimensions andspecifications. Order your 1.8 dBi VHF rubber duck antennas now and enjoy ourinternational or domestic same-day shipping. Min Qty: 1 Package Multiple: 1 | 20 |
|
$9.6200 / $11.1900 | Buy Now |