Part Details for FMANRBD1017 by Fairview Microwave Inc
Overview of FMANRBD1017 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANRBD1017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6859
|
Newark | 868 Mhz Rubber Duck Antenna, 3.5 Dbi Gain, Sma Male Connector, Vertical Polarization |Fairview Microwave FMANRBD1017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7600 / $23.2300 | Buy Now |
DISTI #
5328-FMANRBD1017-ND
|
DigiKey | ANTENNA SMA PLUG 868 MHZ Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.3521 / $20.7900 | Buy Now |
DISTI #
75046139
|
RS | 868 MHz Rubber Duck Antenna, 3.5 dBi gain, SMA Male Connector, Vertical Polariz | Fairview Microwave FMANRBD1017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8500 | RFQ |
|
Onlinecomponents.com | 868 MHz Rubber Duck Antenna, 3.5 dBi gain, SMA Male Connector, Vertical Polarization | 0 |
|
$13.0300 / $17.2500 | Buy Now |
DISTI #
FMANRBD1017
|
Fairview Microwave | Key Specifications. Antenna Type Rubber Duck Design Type Standard Direction Type Omni Directional Band Type Single Polarization Vertical Maximum Frequency 868 MHz Connector Series SMA Connector Gender Male Impedance 50 Ohm Nominal Gain 3.5 dBi Max Input Power 50. 868 MHz Rubber Duck Antenna, 3.5 dBi gain, SMA Male Connector, Vertical Polarization, Fairview Microwave’s FMANRBD1017 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This directional antenna has SMA male connector. The FMANRBD1017 is a single band antenna with frequency band type of 868 MHz with 3.5 dBi gain. Fairview Microwave’s antenna with 868 MHz frequency band has a maximum input VSWR of 1.5:1. The FMANRBD1017 antenna has a black radome made of TPE, an overall length of 6.68 in, width of 0.500 in, and weighs 0.022 lbs, Use our on-line ordering system to purchase your FMANRBD1017 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 10 |
|
$12.7700 / $14.8500 | Buy Now |