Part Details for FMANRBD1020 by Fairview Microwave Inc
Overview of FMANRBD1020 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANRBD1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6862
|
Newark | 136-174 Mhz Rubber Duck Antenna, 1.8 Dbi Gain, Sma Female Connector, Vertical Polarization |Fairview Microwave FMANRBD1020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2900 / $17.0400 | Buy Now |
DISTI #
5328-FMANRBD1020-ND
|
DigiKey | ANTENNA SMA JACK 136 MHZ-174 MHZ Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.6583 / $15.2500 | Buy Now |
DISTI #
75046142
|
RS | 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Female Connector, Vertical P | Fairview Microwave FMANRBD1020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8900 | RFQ |
|
Onlinecomponents.com | 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Female Connector, Vertical Polarization | 0 |
|
$9.5600 / $12.6600 | Buy Now |
DISTI #
77723810
|
Verical | FMANRBD1020 Min Qty: 9 Package Multiple: 1 | Americas - 10 |
|
$8.6000 / $10.8900 | Buy Now |
DISTI #
FMANRBD1020
|
Fairview Microwave | Key Specifications. Antenna Type Rubber Duck Design Type Standard Direction Type Omni Directional Band Type Single Polarization Vertical Minimum Frequency 136 MHz Maximum Frequency 174 MHz Connector Series SMA Connector Gender Female Impedance 50 Ohm Nominal Gain 1.8 dBi Max Input Power 50. 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Female Connector, Vertical Polarization, Fairview Microwave’s FMANRBD1020 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This directional antenna has SMA female connector. The FMANRBD1020 is a single band antenna operating from 136 to 174 MHz with 1.8 dBi gain. Fairview Microwave’s antenna with 136 to 174 MHz frequency range has a maximum input VSWR of 1.5:1. The FMANRBD1020 antenna has a black radome made of TPE, an overall length of 6.60 in, width of 0.500 in, and weighs 0.022 lbs, Use our on-line ordering system to purchase your FMANRBD1020 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 10 |
|
$9.3700 / $10.8900 | Buy Now |