Part Details for FMANRBD1027 by Fairview Microwave Inc
Overview of FMANRBD1027 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANRBD1027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6869
|
Newark | 136-174 Mhz Rubber Duck Antenna, 1.8 Dbi Gain, Moto Connector, Vertical Polarization |Fairview Microwave FMANRBD1027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4100 / $18.5900 | Buy Now |
DISTI #
5328-FMANRBD1027-ND
|
DigiKey | ANTENNA MOTO136 MHZ-174 MHZ Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.4817 / $16.6300 | Buy Now |
DISTI #
75046149
|
RS | 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, MOTO Connector, Vertical Polariz | Fairview Microwave FMANRBD1027 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8800 | RFQ |
|
Onlinecomponents.com | 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, MOTO Connector, Vertical Polarization | 0 |
|
$10.4300 / $13.8000 | Buy Now |
DISTI #
77723958
|
Verical | FMANRBD1027 Min Qty: 8 Package Multiple: 1 | Americas - 10 |
|
$9.3900 / $11.8800 | Buy Now |
DISTI #
FMANRBD1027
|
Fairview Microwave | Key Specifications. Antenna Type Rubber Duck Design Type Standard Direction Type Omni Directional Band Type Single Polarization Vertical Minimum Frequency 136 MHz Maximum Frequency 174 MHz Connector Series MOTO Impedance 50 Ohm Nominal Gain 1.8 dBi Max Input Power 50. 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, MOTO Connector, Vertical Polarization, Fairview Microwave’s FMANRBD1027 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This directional antenna has MOTO connector. The FMANRBD1027 is a single band antenna operating from 136 to 174 MHz with 1.8 dBi gain. Fairview Microwave’s antenna with 136 to 174 MHz frequency range has a maximum input VSWR of 1.5:1. The FMANRBD1027 antenna has a black radome made of TPE, an overall length of 5.90 in, width of 0.500 in, and weighs 0.022 lbs, Use our on-line ordering system to purchase your FMANRBD1027 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 10 |
|
$10.2200 / $11.8800 | Buy Now |