Part Details for FMANRBD1029 by Fairview Microwave Inc
Overview of FMANRBD1029 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANRBD1029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6871
|
Newark | 27 Mhz Rubber Duck Antenna, 3.5 Dbi Gain, Bnc Male Connector, Vertical Polarization |Fairview Microwave FMANRBD1029 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9400 / $35.1200 | Buy Now |
DISTI #
5328-FMANRBD1029-ND
|
DigiKey | ANTENNA BNC PLUG 27 MHZ Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.9299 / $31.8500 | Buy Now |
DISTI #
75046151
|
RS | 27 MHz Rubber Duck Antenna, 3.5 dBi gain, BNC Male Connector, Vertical Polariza | Fairview Microwave FMANRBD1029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7500 | RFQ |
|
Onlinecomponents.com | 27 MHz Rubber Duck Antenna, 3.5 dBi gain, BNC Male Connector, Vertical Polarization | 0 |
|
$21.7300 / $28.7600 | Buy Now |
DISTI #
77723681
|
Verical | FMANRBD1029 Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$19.5500 / $24.7500 | Buy Now |
DISTI #
FMANRBD1029
|
Fairview Microwave | Key Specifications. Antenna Type Rubber Duck Design Type Standard Direction Type Omni Directional Band Type Single Polarization Vertical Maximum Frequency 27 MHz Connector Series BNC Connector Gender Male Impedance 50 Ohm Nominal Gain 3.5 dBi Max Input Power 50. 27 MHz Rubber Duck Antenna, 3.5 dBi gain, BNC Male Connector, Vertical Polarization, Fairview Microwave’s FMANRBD1029 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This directional antenna has BNC male connector. The FMANRBD1029 is a single band antenna with frequency band type of 27 MHz and 3.5 dBi gain. Fairview Microwave’s antenna with 27 MHz frequency band has a maximum input VSWR of 1.5:1. The FMANRBD1029 antenna has a black radome made of TPE, an overall length of 20.44 in, width of 0.500 in, and weighs 0.066 lbs, Use our on-line ordering system to purchase your FMANRBD1029 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 10 |
|
$21.2900 / $24.7500 | Buy Now |