Part Details for FMANRBD1031 by Fairview Microwave Inc
Overview of FMANRBD1031 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANRBD1031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6873
|
Newark | 136-174 Mhz Telescopic Antenna, 2.5 Dbi Gain, Tnc Male Connector, Vertical Polarization |Fairview Microwave FMANRBD1031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4100 / $18.5900 | Buy Now |
DISTI #
5328-FMANRBD1031-ND
|
DigiKey | ANTENNA TNC PLUG 136 MHZ-174 MHZ Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.4817 / $16.6300 | Buy Now |
DISTI #
75046153
|
RS | 136-174 MHz Telescopic Antenna, 2.5 dBi gain, TNC Male Connector, Vertical Pola | Fairview Microwave FMANRBD1031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8800 | RFQ |
|
Onlinecomponents.com | 136-174 MHz Telescopic Antenna, 2.5 dBi gain, TNC Male Connector, Vertical Polarization | 0 |
|
$10.4300 / $13.8000 | Buy Now |
DISTI #
FMANRBD1031
|
Fairview Microwave | Key Specifications, Antenna Type: Rubber Duck, Design Type: Standard, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Minimum Frequency: 136 MHz, Maximum Frequency: 174 MHz, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 2.5 dBi, Max Input Power: 50. 136-174 MHz Telescopic Antenna, 2.5 dBi gain, TNC Male Connector, Vertical Polarization, Fairview Microwave’s FMANRBD1031 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This directional antenna has TNC male connector. The FMANRBD1031 is a single band antenna operating from 136 to 174 MHz with 2.5 dBi gain. Fairview Microwave’s antenna with 136 to 174 MHz frequency range has a maximum input VSWR of 1.5:1. The FMANRBD1031 antenna has a silver colored radome, an overall length of 17.2 in, width of 0.500 in, and weighs 0.22 lbs, Use our on-line ordering system to purchase your FMANRBD1031 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 10 |
|
$10.2200 / $11.8800 | Buy Now |