Part Details for FMANRBD1036 by Fairview Microwave Inc
Overview of FMANRBD1036 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANRBD1036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75046158
|
RS | 860 MHz to 870 MHz Stubby Antenna, Monopole, 90-degree angle, SMA Male Connecto | Fairview Microwave FMANRBD1036 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8.1900 / $10.8400 | Buy Now | |
DISTI #
FMANRBD1036
|
Fairview Microwave | Key Specifications. Antenna Type Rubber Duck Design Type Standard Direction Type Omni Directional Band Type Single Polarization Linear Minimum Frequency 860 MHz Maximum Frequency 870 MHz Connector Series SMA Connector Gender Male Impedance 50 Ohm Max Input Power 10. 860 MHz to 870 MHz Stubby Antenna, Monopole, 90-degree angle, SMA Male Connector, 1 dBi Gain, The Fairview Microwave FMANRBD1036 is an omni antenna operating from 860 MHz to 870 MHz with 1 dBi gain. Our high-quality omnidirectional antenna has a maximum input VSWR of 2:1, which results in the best power transfer and reduced losses. This monopole antenna transmits high power signals, increasing the signal strength, thus providing improved coverage, better broadcast control, and faster speed. Our stubby omni antenna is specifically stocked to be available for same business day shipment. This FMANRBD1036 antenna from Fairview Microwave is ideal for public safety, security, construction, wireless communications, IOT sensors, IOT trackers, wireless microphones, industrial monitoring and data transmission, remote control, and amateur radio. Our omnidirectional antenna has linear polarization, an SMA male connector, and an ABS radome material. The SMA male connector on this communication antenna enables it to be used vertically, at a right angle, or at any angle in between. Fairview Microwave antenna is 0.37 inches wide, 2.01 inches long, and 0.37 inches tall. This 1 dBi antenna have a sturdy design, a high power handling capacity, and IP65 ingress protection rating. The FMANRBD1036 single-band antenna has a gain of 1 dBi for the 860 MHz to 870 MHz frequency range. Our black omnidirectional antenna functions between -40 to 65 degrees C and has 50 Ohm impedance. Fairview Microwave has one of the largest in-stock selections of monopole omni directional antennas for international and domestic orders. Make your online purchase right now to take advantage of our same business day shipping. For further information on similar antennas, our expert technical support and knowledgeable sales team can help you get the perfect 860 MHz to 870 MHz antenna for your requirements. Min Qty: 1 Package Multiple: 1 | 25 |
|
$8.4900 / $9.3300 | Buy Now |